| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20JJ19SD V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 23 A |
| Mount Type: | Square Flange |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 25 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 19 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20JJ19SDV00100 |
| SKU: | DCHACT20JJ19SD V001 |
ACT20JJ19SD V001
| Heilind Number: | DCHACT20JJ19SD V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20JJ19SD V001 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with the SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. Built for robust performance, this socket contact type connector offers a reliable amperage of 23 A and a high voltage rating of 600 V AC, 850 V DC, and 1800 Vrms. Its durable composite shell, featuring Cadmium Olive Drab plating, ensures longevity even in harsh environments with an operating temperature range of -65 to 200 °C (-85 to 392 °F). With 19 positions and a square flange design, it provides secure and efficient mating through a triple start threaded connection. Elevate your industrial connectivity with this essential component.

