| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20JJ20BA V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 43 A |
| Mount Type: | Square Flange |
| Voltage: | 1000 Vrms, 300 V AC, 450 V DC |
| Shell Size: | 25 |
| Contact Type: | Less Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 30 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20JJ20BAV00100 |
| SKU: | DCHACT20JJ20BA V001 |
ACT20JJ20BA V001
| Heilind Number: | DCHACT20JJ20BA V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20JJ20BA V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connection capabilities with our SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. This high-performance connector features a durable Composite shell, ideal for extreme operating conditions ranging from -65 to 200°C (-85 to 392°F). With a voltage rating of 300V AC, 450V DC, and 1000Vrms, and an amperage of 43A, it's perfect for demanding environments. The Square Flange shell type with Cadmium Olive Drab plating and 30 positions ensures secure and efficient connections. The mating type is Triple Start Threaded, providing added stability. Trust in its quality and compatibility as part of the Standard Circular Connectors product line. Elevate your connectivity solutions with this essential component.

