| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20JJ20PN V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 43 A |
| Mount Type: | Square Flange |
| Voltage: | 1000 Vrms, 300 V AC, 450 V DC |
| Shell Size: | 25 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 30 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20JJ20PNV00100 |
| SKU: | DCHACT20JJ20PN V001 |
ACT20JJ20PN V001
| Heilind Number: | DCHACT20JJ20PN V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20JJ20PN V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with the SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. Built for durability in demanding environments, this connector features a robust Composite shell with Cadmium Olive Drab plating, ensuring reliable performance across a wide temperature range. With 30 Pin contacts and a Triple Start Threaded mating type, it offers secure and efficient connections for a variety of applications. Rated for 43A and 300V AC/450V DC, it's ideal for industrial and aerospace use. Upgrade your circular connector system with this high-quality component.

