| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20JJ20SB V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 43 A |
| Mount Type: | Square Flange |
| Voltage: | 1000 Vrms, 300 V AC, 450 V DC |
| Shell Size: | 25 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 30 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20JJ20SBV00100 |
| SKU: | DCHACT20JJ20SB V001 |
ACT20JJ20SB V001
| Heilind Number: | DCHACT20JJ20SB V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20JJ20SB V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with the SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. This high-performance connector is designed for critical applications, offering a durable shell material and Cadmium Olive Drab plating for enhanced protection. With a voltage rating of 300 V AC, 450 V DC, and 1000 Vrms, and an amperage of 43 A, it ensures reliable power transmission. Featuring 30 socket contacts and a square flange design, it guarantees secure and efficient connections. Operating smoothly in extreme temperatures ranging from -65 to 200°C, it's the perfect choice for demanding environments. Trust in its Triple Start Threaded mating type and Standard Circular Connector compatibility for seamless integration.

