| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20JJ20SN V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 43 A |
| Mount Type: | Square Flange |
| Voltage: | 1000 Vrms, 300 V AC, 450 V DC |
| Shell Size: | 25 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 30 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20JJ20SNV00100 |
| SKU: | DCHACT20JJ20SN V001 |
ACT20JJ20SN V001
| Heilind Number: | DCHACT20JJ20SN V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20JJ20SN V001 |
| ECAD Model: |
Specifications
Detailed Description
Upgrade your connectivity with our SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. This high-performance socket contact connector is designed for demanding applications, offering a reliable amperage of 43 A and a robust shell size of 25. With a voltage rating of 300 V AC, 450 V DC, and 1000 Vrms, it ensures efficient power transmission. The triple start threaded mating feature guarantees secure and stable connections, while the Cadmium Olive Drab shell plating and composite shell material provide durability in harsh environments, with an operating temperature range of -65 to 200°C (-85 to 392°F). Ideal for industrial and aerospace settings, this Square Flange Receptacle is an essential component for your connectivity needs.

