| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20JJ24PA V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 23 A |
| Mount Type: | Square Flange |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 25 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 24 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20JJ24PAV00100 |
| SKU: | DCHACT20JJ24PA V001 |
ACT20JJ24PA V001
| Heilind Number: | DCHACT20JJ24PA V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20JJ24PA V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our SQUARE FLANGE RECEPTACLE, part of the DEUTSCH 38999 Series III Composite Connectors. Engineered for high-performance applications, this connector features a durable composite shell and Cadmium Olive Drab plating, ensuring reliable operation in harsh environments. With 24 pin contacts and a triple start threaded mating type, it offers secure and efficient connectivity. Rated for 23A and 600V AC/850V DC, it's suitable for a wide range of power and signal transmission needs. The wide operating temperature range of -65 to 200°C (-85 to 392°F) further enhances its versatility. Upgrade your systems with this essential component for seamless and dependable connectivity.

