| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20JJ24PB V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 23 A |
| Mount Type: | Square Flange |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 25 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 24 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20JJ24PBV00100 |
| SKU: | DCHACT20JJ24PB V001 |
ACT20JJ24PB V001
| Heilind Number: | DCHACT20JJ24PB V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20JJ24PB V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. This high-performance connector features a durable composite shell and is designed for reliable operation in extreme conditions, with an operating temperature range of -65 to 200 °C. With a current rating of 23 A and a voltage capacity of 600 V AC, 850 V DC, and 1800 Vrms, it ensures efficient power transmission. The 24-pin configuration, Triple Start Threaded mating type, and Cadmium Olive Drab shell plating offer secure and stable connections, making it ideal for aerospace, defense, and industrial systems. Trust in this essential connector to meet stringent quality and performance standards. Elevate your connectivity solutions with our Square Flange Receptacle.

