| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20JJ24SA V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 23 A |
| Mount Type: | Square Flange |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 25 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 24 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20JJ24SAV00100 |
| SKU: | DCHACT20JJ24SA V001 |
ACT20JJ24SA V001
| Heilind Number: | DCHACT20JJ24SA V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20JJ24SA V001 |
| ECAD Model: |
Specifications
Detailed Description
Upgrade your connectivity with the SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. This industrial-grade connector features a Socket contact type and a durable Composite shell, ideal for harsh environments. With a high amperage rating of 23A and a maximum voltage of 600V AC, 850V DC, and 1800Vrms, it ensures reliable power transmission. Its 24 positions, Cadmium Olive Drab shell plating, and Triple Start Threaded mating type offer secure and efficient connections. Operating smoothly in extreme temperatures ranging from -65 to 200°C (-85 to 392°F), this connector is a versatile solution for your connectivity needs. Upgrade your systems with this essential Circular Connector.

