| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20JJ24SD V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 23 A |
| Mount Type: | Square Flange |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 25 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 24 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20JJ24SDV00100 |
| SKU: | DCHACT20JJ24SD V001 |
ACT20JJ24SD V001
| Heilind Number: | DCHACT20JJ24SD V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20JJ24SD V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connector assembly with the DEUTSCH 38999 Series III Square Flange Receptacle. With 24 socket contacts, this rugged connector guarantees a secure and reliable connection for high-performance applications. Featuring a maximum amperage of 23 A and a voltage rating of 600 V AC/850 V DC, it ensures efficient power transmission. The Cadmium Olive Drab shell plating and composite shell material provide durability in harsh environments, with an operating temperature range of -65 to 200 °C. Ideal for military, aerospace, and industrial use, this Square Flange Receptacle promises superior performance and longevity in demanding settings.

