| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20JJ24SN V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 23 A |
| Mount Type: | Square Flange |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 25 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 24 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20JJ24SNV00100 |
| SKU: | DCHACT20JJ24SN V001 |
ACT20JJ24SN V001
| Heilind Number: | DCHACT20JJ24SN V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20JJ24SN V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with the DEUTSCH 38999 Series III Composite Connectors Square Flange Receptacle. This high-performance connector, featuring a durable composite shell and cadmium olive drab plating, is designed for reliable operation in demanding environments. With a triple start threaded mating type and 24 socket contact positions, it ensures secure connections. Operating at a wide temperature range of -65 to 200°C (-85 to 392°F) and supporting amperages up to 23A and voltages up to 600V AC/850V DC/1800Vrms, it's perfect for a variety of applications. Trust in the quality and performance of this connector for your connectivity needs.

