| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20JJ29JN V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Mount Type: | Square Flange |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 25 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 29 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20JJ29JNV00100 |
| SKU: | DCHACT20JJ29JN V001 |
ACT20JJ29JN V001
| Heilind Number: | DCHACT20JJ29JN V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20JJ29JN V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. Engineered for durability and performance, this receptacle features a composite shell and a Triple Start Threaded mating type for secure connections. With a 13A amperage rating and 600V AC, 850V DC, and 1800Vrms voltage capacity, it's ideal for a wide range of applications. The 29 socket contacts, plated with Cadmium Olive Drab, ensure reliable signal transmission. Operating in temperatures from -65 to 200°C (-85 to 392°F), this connector is a versatile solution for demanding environments.

