ACT20JJ29PA V001

Heilind Number:DCHACT20JJ29PA V001
Manufacturer:TE Connectivity | Deutsch
Manufacturer Number:ACT20JJ29PA V001
ECAD Model:
3D Model

Description:

SQUARE FLANGE RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Deutsch
Manufacturer Part Number:TE Connectivity | Deutsch ACT20JJ29PA V001
Series:DEUTSCH 38999 Series III Composite Connectors
Amperage:13 A
Mount Type:Square Flange
Voltage:1800 Vrms, 600 V AC, 850 V DC
Shell Size:25
Contact Type:Pin
Mating Type:Triple Start Threaded
Shell Plating:Cadmium Olive Drab
Number of Positions:29
Shell Material:Composite
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Shell Type:Square Flange Receptacle
Product:Standard Circular Connectors
Product Type:Connector
Part Aliases:YACT20JJ29PAV00100
SKU:DCHACT20JJ29PA V001

Detailed Description

Enhance your industrial connectivity with the SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. This robust connector is designed for high-performance applications, offering a secure square flange mount. With a current rating of 13 A and voltage capabilities up to 600 V AC/850 V DC, it ensures reliable power transmission. Featuring 29 pin contacts and a durable composite shell, it guarantees optimal signal integrity even in harsh environments. The Cadmium Olive Drab shell plating and Triple Start Threaded mating type further enhance its durability and ease of installation. Operating efficiently in temperatures ranging from -65 to 200 °C (-85 to 392 °F), this connector is a versatile solution for demanding industrial settings. Upgrade your connectivity with this essential component for your circular connector systems.