| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20JJ29PB V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Mount Type: | Square Flange |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 25 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 29 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20JJ29PBV00100 |
| SKU: | DCHACT20JJ29PB V001 |
ACT20JJ29PB V001
| Heilind Number: | DCHACT20JJ29PB V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20JJ29PB V001 |
| ECAD Model: |
Specifications
Detailed Description
Experience high-performance connectivity with our SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. Designed for rugged environments, this connector ensures reliable power delivery with an amperage of 13A and a voltage rating of 600V AC, 850V DC, and 1800Vrms. Its durable composite shell construction, featuring Cadmium Olive Drab plating, guarantees longevity even in extreme temperatures ranging from -65 to 200°C (-85 to 392°F). With 29 pin positions and a triple start threaded mating type, it offers secure and efficient interfacing. Trust in this Standard Circular Connector for seamless connectivity in critical applications.

