ACT20JJ29PC V001

Heilind Number:DCHACT20JJ29PC V001
Manufacturer:TE Connectivity | Deutsch
Manufacturer Number:ACT20JJ29PC V001
ECAD Model:
3D Model

Description:

SQUARE FLANGE RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Deutsch
Manufacturer Part Number:TE Connectivity | Deutsch ACT20JJ29PC V001
Series:DEUTSCH 38999 Series III Composite Connectors
Amperage:13 A
Mount Type:Square Flange
Voltage:1800 Vrms, 600 V AC, 850 V DC
Shell Size:25
Contact Type:Pin
Mating Type:Triple Start Threaded
Shell Plating:Cadmium Olive Drab
Number of Positions:29
Shell Material:Composite
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Shell Type:Square Flange Receptacle
Product:Standard Circular Connectors
Product Type:Connector
Part Aliases:YACT20JJ29PCV00100
SKU:DCHACT20JJ29PC V001

Detailed Description

Elevate your connectivity with our SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. Designed for demanding environments, this rugged connector offers a secure and reliable solution for power and signal transmission. With a high amperage rating of 13 A and a maximum voltage of 600 V AC/850 V DC, it ensures efficient performance. The composite shell construction, featuring Cadmium Olive Drab plating, guarantees durability even in extreme conditions, with an operating temperature range of -65 to 200 °C. Equipped with 29 pin contacts and a Triple Start Threaded mating type, it facilitates seamless connections. Ideal for industrial and aerospace applications, this connector is a vital component for your connectivity needs. Elevate your systems with the quality and reliability of our SQUARE FLANGE RECEPTACLE.