| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20JJ29PD V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Mount Type: | Square Flange |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 25 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 29 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20JJ29PDV00100 |
| SKU: | DCHACT20JJ29PD V001 |
ACT20JJ29PD V001
| Heilind Number: | DCHACT20JJ29PD V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20JJ29PD V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. This high-performance connector is designed for demanding applications, accommodating up to 13A of current at 600V AC, 850V DC, and 1800Vrms. With a durable shell size of 25 and pin contact type, it ensures reliable power transmission in any environment. The Triple Start Threaded mating type and Cadmium Olive Drab shell plating provide secure connections, while its operating temperature range of -65 to 200°C (-85 to 392°F) allows for versatility in various settings. Offering 29 positions for connectivity options, this square flange receptacle is an essential component for industrial setups.

