| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20JJ29SA V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Mount Type: | Square Flange |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 25 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 29 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20JJ29SAV00100 |
| SKU: | DCHACT20JJ29SA V001 |
ACT20JJ29SA V001
| Heilind Number: | DCHACT20JJ29SA V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20JJ29SA V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity standards with our DEUTSCH 38999 Series III Composite Connectors, featuring a high-performing SQUARE FLANGE RECEPTACLE designed for demanding applications. With a durable shell made of Composite material and Cadmium Olive Drab shell plating, it ensures reliable operation in harsh environments. This connector offers 29 socket contact positions, accommodating versatile connectivity needs. Rated for 13A at 600V AC and 850V DC, with an operating temperature range of -65°C to 200°C (-85°F to 392°F), it guarantees stable performance even in extreme conditions. Its Square Flange design with Triple Start Threaded mating adds convenience to installation, making it a perfect choice for various industrial and aerospace applications.

