ACT20JJ29SC V001

Heilind Number:DCHACT20JJ29SC V001
Manufacturer:TE Connectivity | Deutsch
Manufacturer Number:ACT20JJ29SC V001
ECAD Model:
3D Model

Description:

SQUARE FLANGE RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Deutsch
Manufacturer Part Number:TE Connectivity | Deutsch ACT20JJ29SC V001
Series:DEUTSCH 38999 Series III Composite Connectors
Amperage:13 A
Mount Type:Square Flange
Voltage:1800 Vrms, 600 V AC, 850 V DC
Shell Size:25
Contact Type:Socket
Mating Type:Triple Start Threaded
Shell Plating:Cadmium Olive Drab
Number of Positions:29
Shell Material:Composite
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Shell Type:Square Flange Receptacle
Product:Standard Circular Connectors
Product Type:Connector
Part Aliases:YACT20JJ29SCV00100
SKU:DCHACT20JJ29SC V001

Detailed Description

Enhance your connectivity with our Square Flange Receptacle from the DEUTSCH 38999 Series III Composite Connectors. Designed for optimal performance, this high-quality connector boasts a 29-position socket contact configuration, making it ideal for a wide range of applications. With a rugged composite shell and cadmium olive drab plating, it offers durability and reliability in demanding environments. Rated for 13A at 600V AC, 850V DC, and 1800Vrms, it ensures secure power and signal transmission. Engineered for versatility, it features a square flange mount and triple start threaded mating, facilitating easy installation. Operating seamlessly in temperatures ranging from -65 to 200°C (-85 to 392°F), it is suitable for even the most extreme conditions. Upgrade your connectivity solutions with this essential component.