| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20JJ29SD V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Mount Type: | Square Flange |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 25 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 29 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20JJ29SDV00100 |
| SKU: | DCHACT20JJ29SD V001 |
ACT20JJ29SD V001
| Heilind Number: | DCHACT20JJ29SD V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20JJ29SD V001 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with the SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. Designed for optimal performance, this rugged connector features a durable Composite shell and Cadmium Olive Drab plating, making it ideal for harsh environments. With 29 contact positions and a voltage rating of 600 V AC, 850 V DC, and 1800 Vrms, it ensures reliable power transmission. Its square flange mount type and Triple Start Threaded mating type provide secure and stable connections. Operating seamlessly in temperatures ranging from -65 to 200 °C (-85 to 392 °F), this connector is suitable for a wide range of applications. Trust in its 13A amperage rating and meet your connectivity needs with confidence.

