| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20JJ29SE V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Mount Type: | Square Flange |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 25 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 29 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20JJ29SEV00100 |
| SKU: | DCHACT20JJ29SE V001 |
ACT20JJ29SE V001
| Heilind Number: | DCHACT20JJ29SE V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20JJ29SE V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. Featuring a shell size of 25, this high-performance connector is ideal for demanding environments. With 29 socket contacts and a shell material of composite, it offers durability and reliability. Operating at temperatures ranging from -65 to 200 °C, (-85 to 392 °F), and with a voltage rating of 600 V AC, 850 V DC, and 1800 Vrms, it's suitable for a wide range of applications. The Cadmium Olive Drab shell plating ensures longevity, while the triple start threaded mating type and 13 A amperage allow for efficient power transmission. Upgrade your systems with this essential component for seamless connectivity.

