| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20JJ35AA V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 5 A |
| Mount Type: | Square Flange |
| Voltage: | 1300 Vrms, 400 V AC, 550 V DC |
| Shell Size: | 25 |
| Contact Type: | Less Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 128 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20JJ35AAV00100 |
| SKU: | DCHACT20JJ35AA V001 |
ACT20JJ35AA V001
| Heilind Number: | DCHACT20JJ35AA V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20JJ35AA V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with the SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. This high-performance connector features a durable Composite shell plated with Cadmium Olive Drab, ensuring reliability in diverse environments. With a voltage rating of 400V AC, 550V DC, and 1300Vrms, along with an amperage of 5A, it is ideal for critical applications. The 25 shell size accommodates 128 positions, offering ample connectivity options. Its wide operating temperature range of -65 to 200°C (-85 to 392°F) and Triple Start Threaded mating type make it versatile for various setups. Trust in this Standard Circular Connector for seamless and secure connections in your projects.

