| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20JJ35AC V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 5 A |
| Mount Type: | Square Flange |
| Voltage: | 1300 Vrms, 400 V AC, 550 V DC |
| Shell Size: | 25 |
| Contact Type: | Less Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 128 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20JJ35ACV00100 |
| SKU: | DCHACT20JJ35AC V001 |
ACT20JJ35AC V001
| Heilind Number: | DCHACT20JJ35AC V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20JJ35AC V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. Engineered for high-performance applications, this connector features a rugged shell with Cadmium Olive Drab plating, ensuring durability in harsh environments. With 128 positions and a 5A rating at 400V AC, 550V DC, and 1300Vrms, it provides reliable power and signal transmission. The square flange design and triple start threaded mating type guarantee secure connections, while its wide operating temperature range of -65 to 200°C (-85 to 392°F) enables functionality in extreme conditions. Trust in this Standard Circular Connector for seamless integration into your systems.

