| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20JJ35BA V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 5 A |
| Mount Type: | Square Flange |
| Voltage: | 1300 Vrms, 400 V AC, 550 V DC |
| Shell Size: | 25 |
| Contact Type: | Less Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 128 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20JJ35BAV00100 |
| SKU: | DCHACT20JJ35BA V001 |
ACT20JJ35BA V001
| Heilind Number: | DCHACT20JJ35BA V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20JJ35BA V001 |
| ECAD Model: |
Specifications
Detailed Description
Experience high-performance connectivity with the SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. Designed for rugged environments, this connector offers reliable power transmission with an amperage of 5A and a voltage rating of 400V AC, 550V DC, and 1300Vrms. Featuring a Square Flange mount type and Cadmium Olive Drab shell plating, it ensures secure and durable connections. With 128 positions and a shell size of 25, it provides ample versatility for various applications. The Composite shell material and wide operating temperature range of -65 to 200°C (-85 to 392°F) make it suitable for harsh conditions. Trust in this Standard Circular Connector for efficient and robust performance in demanding environments.

