| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20JJ35BN V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 5 A |
| Mount Type: | Square Flange |
| Voltage: | 1300 Vrms, 400 V AC, 550 V DC |
| Shell Size: | 25 |
| Contact Type: | Less Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 128 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20JJ35BNV00100 |
| SKU: | DCHACT20JJ35BN V001 |
ACT20JJ35BN V001
| Heilind Number: | DCHACT20JJ35BN V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20JJ35BN V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your electrical connections with the SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. This high-performance connector is designed for versatility, with a durable composite shell and cadmium olive drab plating for reliable operation in harsh environments. Supporting up to 5A of current at voltages of 400V AC, 550V DC, and 1300Vrms, it's ideal for a wide range of applications. Featuring a 25 shell size and 128 positions, it boasts a square flange receptacle with a triple start threaded mating type, ensuring secure and efficient connectivity. With an operating temperature range of -65 to 200°C (-85 to 392°F), it's a crucial component for aerospace, military, and industrial systems. Trust in the DEUTSCH 38999 Series III Composite Connectors for top-tier performance.

