| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20JJ35HC V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 5 A |
| Mount Type: | Square Flange |
| Voltage: | 1300 Vrms, 400 V AC, 550 V DC |
| Shell Size: | 25 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 128 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20JJ35HCV00100 |
| SKU: | DCHACT20JJ35HC V001 |
ACT20JJ35HC V001
| Heilind Number: | DCHACT20JJ35HC V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20JJ35HC V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. Engineered for optimal performance in demanding environments, this connector features a durable Composite shell with Cadmium Olive Drab plating. With a high amperage rating of 5A and a voltage capacity of up to 400V AC, 550V DC, and 1300Vrms, it ensures reliable power transmission. The 25 shell size, Triple Start Threaded mating type, and 128 positions offer versatility in connectivity, while its -65 to 200°C operating temperature range guarantees functionality in extreme conditions. Upgrade your connection standards with this essential component.

