| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20JJ35HD V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 5 A |
| Mount Type: | Square Flange |
| Voltage: | 1300 Vrms, 400 V AC, 550 V DC |
| Shell Size: | 25 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 128 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20JJ35HDV00100 |
| SKU: | DCHACT20JJ35HD V001 |
ACT20JJ35HD V001
| Heilind Number: | DCHACT20JJ35HD V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20JJ35HD V001 |
| ECAD Model: |
Specifications
Detailed Description
Upgrade your connectivity with our SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. This high-performance connector features a durable composite shell and Cadmium Olive Drab plating, ensuring reliability in harsh environments. With a triple start threaded mating type and 128 pin contact positions, it offers secure and efficient connections. Rated for 5A at 400V AC, 550V DC, and 1300Vrms, it provides exceptional power transmission capabilities. Operating seamlessly in temperatures ranging from -65 to 200°C (-85 to 392°F), it's perfect for a wide range of industrial applications. Upgrade your circular connector solution with this essential component.

