| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20JJ35JA V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 5 A |
| Mount Type: | Square Flange |
| Voltage: | 1300 Vrms, 400 V AC, 550 V DC |
| Shell Size: | 25 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 128 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20JJ35JAV00100 |
| SKU: | DCHACT20JJ35JA V001 |
ACT20JJ35JA V001
| Heilind Number: | DCHACT20JJ35JA V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20JJ35JA V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. Engineered for high-performance applications, this connector features a Socket contact type and Triple Start Threaded mating for secure and reliable connections. With a maximum voltage rating of 400 V AC, 550 V DC, and 1300 Vrms, it ensures efficient power transmission. The Cadmium Olive Drab shell plating and Composite shell material offer durability and resistance to environmental factors. With 128 positions and a shell size of 25, it's perfect for complex wiring setups, while its wide operating temperature range of -65 to 200°C (-85 to 392°F) guarantees reliability in harsh conditions. Trust in this connector for seamless integration into your systems.

