| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20JJ35JE V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 5 A |
| Mount Type: | Square Flange |
| Voltage: | 1300 Vrms, 400 V AC, 550 V DC |
| Shell Size: | 25 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 128 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20JJ35JEV00100 |
| SKU: | DCHACT20JJ35JE V001 |
ACT20JJ35JE V001
| Heilind Number: | DCHACT20JJ35JE V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20JJ35JE V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. This high-performance socket connector, featuring a durable Composite shell, ensures reliability in demanding environments. With a voltage rating of 400 V AC, 550 V DC, and 1300 Vrms, it guarantees secure power transmission. The 25 shell size and 128 positions offer versatility for various applications. Its Cadmium Olive Drab shell plating ensures long-lasting use, while the wide operating temperature range of -65 to 200 °C (-85 to 392 °F) makes it suitable for extreme conditions. Trust in this Connector for seamless connectivity in critical systems.

