ACT20JJ35PB V001

Heilind Number:DCHACT20JJ35PB V001
Manufacturer:TE Connectivity | Deutsch
Manufacturer Number:ACT20JJ35PB V001
ECAD Model:
3D Model

Description:

SQUARE FLANGE RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Deutsch
Manufacturer Part Number:TE Connectivity | Deutsch ACT20JJ35PB V001
Series:DEUTSCH 38999 Series III Composite Connectors
Amperage:5 A
Mount Type:Square Flange
Voltage:1300 Vrms, 400 V AC, 550 V DC
Shell Size:25
Contact Type:Pin
Mating Type:Triple Start Threaded
Shell Plating:Cadmium Olive Drab
Number of Positions:128
Shell Material:Composite
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Shell Type:Square Flange Receptacle
Product:Standard Circular Connectors
Product Type:Connector
Part Aliases:YACT20JJ35PBV00100
SKU:DCHACT20JJ35PB V001

Detailed Description

Enhance your connectivity with the SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. Designed for optimal performance, this connector offers a durable shell made of composite material, ensuring reliability in even the most demanding environments. With a high amperage rating of 5A and a voltage capacity of up to 400V AC, 550V DC, and 1300Vrms, it is suitable for a wide range of applications. Featuring a square flange mount and triple start threaded mating type, installation is secure and efficient. The cadmium olive drab shell plating provides protection against corrosion, while the wide operating temperature range of -65 to 200°C (-85 to 392°F) guarantees functionality in extreme conditions. With 128 positions for pins, this connector offers versatile connectivity options. Trust in this Standard Circular Connector to deliver superior performance in your critical systems.