| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20JJ35PD V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 5 A |
| Mount Type: | Square Flange |
| Voltage: | 1300 Vrms, 400 V AC, 550 V DC |
| Shell Size: | 25 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 128 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20JJ35PDV00100 |
| SKU: | DCHACT20JJ35PD V001 |
ACT20JJ35PD V001
| Heilind Number: | DCHACT20JJ35PD V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20JJ35PD V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. This high-performance connector, featuring a 5A amperage and 400V AC/550V DC voltage rating, is designed for reliability in demanding environments. With a durable Composite shell and Cadmium Olive Drab plating, it ensures longevity and secure power transmission. Offering 128 pin contact positions and a Triple Start Threaded mating type, it guarantees efficient connections. Operating seamlessly in temperatures ranging from -65°C to 200°C (-85°F to 392°F), it's ideal for industrial and aerospace applications. Upgrade your connectivity solutions with this essential component.

