| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20JJ35PN V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 5 A |
| Mount Type: | Square Flange |
| Voltage: | 1300 Vrms, 400 V AC, 550 V DC |
| Shell Size: | 25 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 128 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20JJ35PNV00100 |
| SKU: | DCHACT20JJ35PN V001 |
ACT20JJ35PN V001
| Heilind Number: | DCHACT20JJ35PN V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20JJ35PN V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. Designed for high-performance applications, this connector offers a reliable amperage of 5A and a robust shell size of 25. With a voltage rating of 400V AC, 550V DC, and 1300Vrms, it ensures secure power transmission. The Cadmium Olive Drab shell plating provides durability, while the Composite shell material withstands extreme temperatures ranging from -65 to 200°C (-85 to 392°F). Featuring 128 positions and a Triple Start Threaded mating type, it guarantees efficient and secure connections in demanding environments. Elevate your connectivity solutions with this essential component.

