| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20JJ35SA V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 5 A |
| Mount Type: | Square Flange |
| Voltage: | 1300 Vrms, 400 V AC, 550 V DC |
| Shell Size: | 25 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 128 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20JJ35SAV00100 |
| SKU: | DCHACT20JJ35SA V001 |
ACT20JJ35SA V001
| Heilind Number: | DCHACT20JJ35SA V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20JJ35SA V001 |
| ECAD Model: |
Specifications
Detailed Description
Upgrade your connectivity with the SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. This high-performance connector features a durable composite shell and triple start threaded mating type, ensuring secure and reliable connections. With 128 contact positions rated for 5 A at 400 V AC, 550 V DC, and 1300 Vrms, it provides robust power transmission capabilities. Operating at temperatures ranging from -65 to 200 °C (-85 to 392 °F) and boasting Cadmium Olive Drab shell plating for corrosion resistance, this connector is ideal for demanding environments. Its 25 shell size and socket contact type further enhance its functionality, making it a versatile and essential component for your connectivity needs. Elevate your circular connector setup with this top-quality receptacle.

