ACT20JJ35SB V001

Heilind Number:DCHACT20JJ35SB V001
Manufacturer:TE Connectivity | Deutsch
Manufacturer Number:ACT20JJ35SB V001
ECAD Model:
3D Model

Description:

SQUARE FLANGE RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Deutsch
Manufacturer Part Number:TE Connectivity | Deutsch ACT20JJ35SB V001
Series:DEUTSCH 38999 Series III Composite Connectors
Amperage:5 A
Mount Type:Square Flange
Voltage:1300 Vrms, 400 V AC, 550 V DC
Shell Size:25
Contact Type:Socket
Mating Type:Triple Start Threaded
Shell Plating:Cadmium Olive Drab
Number of Positions:128
Shell Material:Composite
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Shell Type:Square Flange Receptacle
Product:Standard Circular Connectors
Product Type:Connector
Part Aliases:YACT20JJ35SBV00100
SKU:DCHACT20JJ35SB V001

Detailed Description

Enhance your connectivity with our SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. Designed for rugged environments, this high-performance connector features a robust shell material and Cadmium Olive Drab plating for durability. With 128 positions and a 5A current rating, it ensures reliable power transmission in demanding applications. Its wide voltage range of up to 400V AC and 550V DC, along with a Triple Start Threaded mating type, guarantees secure connections. The connector's wide operating temperature range of -65 to 200°C (-85 to 392°F) makes it suitable for a variety of industrial settings. Trust in the DEUTSCH SQUARE FLANGE RECEPTACLE for efficient and durable connectivity solutions.