| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20JJ35SD V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 5 A |
| Mount Type: | Square Flange |
| Voltage: | 1300 Vrms, 400 V AC, 550 V DC |
| Shell Size: | 25 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 128 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20JJ35SDV00100 |
| SKU: | DCHACT20JJ35SD V001 |
ACT20JJ35SD V001
| Heilind Number: | DCHACT20JJ35SD V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20JJ35SD V001 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with the SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. Designed for optimal performance, this socket contact type connector offers a durable shell made of Composite material, ensuring reliability in harsh environments. With a triple start threaded mating type and Cadmium Olive Drab shell plating, it guarantees secure connections. Operating at a wide temperature range from -65 to 200°C (-85 to 392°F), and with a voltage rating of 400 V AC, 550 V DC, and 1300 Vrms, it's suitable for various applications. Featuring 128 positions in a 25 shell size, it's perfect for demanding industrial and aerospace settings. Elevate your connectivity standards with this Standard Circular Connector.

