| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20JJ43PA V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Mount Type: | Square Flange |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 25 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 43 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20JJ43PAV00100 |
| SKU: | DCHACT20JJ43PA V001 |
ACT20JJ43PA V001
| Heilind Number: | DCHACT20JJ43PA V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20JJ43PA V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. This high-performance connector, featuring a shell size of 25 and 43 pin contacts, is designed for durability and reliability in industrial environments. With an amperage of 13A and voltage ratings up to 600V AC, 850V DC, and 1800Vrms, it ensures efficient power transmission. The composite shell material, along with cadmium olive drab shell plating, offers excellent corrosion resistance, making it suitable for harsh operating conditions. Its square flange mount and triple start threaded mating type ensure easy and secure installation, guaranteeing stable connections. Trust in our Standard Circular Connectors to meet your connectivity needs with quality and performance.

