| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20JJ43PC V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Mount Type: | Square Flange |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 25 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 43 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20JJ43PCV00100 |
| SKU: | DCHACT20JJ43PC V001 |
ACT20JJ43PC V001
| Heilind Number: | DCHACT20JJ43PC V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20JJ43PC V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. Built for rugged performance, this connector features a robust composite shell that can withstand extreme temperatures from -65 to 200°C (-85 to 392°F). With 43 pin contacts and a voltage rating of 600V AC, 850V DC, and 1800Vrms, it ensures reliable power transmission in demanding environments. The Cadmium Olive Drab shell plating offers enhanced durability and conductivity. Ideal for aerospace, military, and industrial applications, this connector is a trusted solution for high-amperage connectivity needs, providing secure and efficient connections with its square flange design and triple start threaded mating type. Upgrade your systems with this essential component for seamless operations.

