| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20JJ43PE V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Mount Type: | Square Flange |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 25 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 43 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20JJ43PEV00100 |
| SKU: | DCHACT20JJ43PE V001 |
ACT20JJ43PE V001
| Heilind Number: | DCHACT20JJ43PE V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20JJ43PE V001 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electrical connections with the DEUTSCH 38999 Series III Composite Connectors. Designed for high-performance applications, these square flange receptacles feature 43 pin contacts, providing secure and efficient connectivity. With a rugged composite shell and cadmium olive drab plating, they ensure durability and reliability in demanding environments. Operating at a wide temperature range from -65 to 200°C (-85 to 392°F) and accommodating voltages up to 600V AC, 850V DC, and 1800Vrms, these connectors are suitable for a variety of industrial and military uses. Triple start threaded mating adds convenience to the installation process, making them ideal for both field and factory applications. Trust in the Standard Circular Connectors to deliver superior performance in your connectivity solutions.

