| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20JJ43PN V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Mount Type: | Square Flange |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 25 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 43 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20JJ43PNV00100 |
| SKU: | DCHACT20JJ43PN V001 |
ACT20JJ43PN V001
| Heilind Number: | DCHACT20JJ43PN V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20JJ43PN V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. Featuring 43 pin contacts, a triple start threaded mating type, and a voltage rating of 600 V AC and 850 V DC, this connector ensures secure and reliable connections in high-performance applications. With a maximum operating temperature of 200°C and a durable composite shell material with Cadmium Olive Drab plating, it's ideal for demanding environments. Whether in industrial or aerospace settings, this connector offers a versatile solution for your connectivity needs.

