ACT20JJ43SB V001

Heilind Number:DCHACT20JJ43SB V001
Manufacturer:TE Connectivity | Deutsch
Manufacturer Number:ACT20JJ43SB V001
ECAD Model:
3D Model

Description:

SQUARE FLANGE RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Deutsch
Manufacturer Part Number:TE Connectivity | Deutsch ACT20JJ43SB V001
Series:DEUTSCH 38999 Series III Composite Connectors
Amperage:13 A
Mount Type:Square Flange
Voltage:1800 Vrms, 600 V AC, 850 V DC
Shell Size:25
Contact Type:Socket
Mating Type:Triple Start Threaded
Shell Plating:Cadmium Olive Drab
Number of Positions:43
Shell Material:Composite
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Shell Type:Square Flange Receptacle
Product:Standard Circular Connectors
Product Type:Connector
Part Aliases:YACT20JJ43SBV00100
SKU:DCHACT20JJ43SB V001

Detailed Description

Elevate your connectivity with the SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. This high-performance connector features a rugged Cadmium Olive Drab shell with 43 socket contacts, designed for secure and reliable connectivity in demanding environments. With a maximum amperage of 13A and a voltage rating of 600V AC/850V DC/1800Vrms, it ensures efficient power transmission. The Square Flange Receptacle, suitable for panel mounting, offers exceptional durability with a composite shell and operates flawlessly in temperatures ranging from -65°C to 200°C (-85°F to 392°F). Perfect for industrial and military applications, this connector guarantees superior performance under extreme conditions. Upgrade your connectivity solutions with this essential component from our range of Standard Circular Connectors.