ACT20JJ43SD V001

Heilind Number:DCHACT20JJ43SD V001
Manufacturer:TE Connectivity | Deutsch
Manufacturer Number:ACT20JJ43SD V001
ECAD Model:
3D Model

Description:

SQUARE FLANGE RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Deutsch
Manufacturer Part Number:TE Connectivity | Deutsch ACT20JJ43SD V001
Series:DEUTSCH 38999 Series III Composite Connectors
Amperage:13 A
Mount Type:Square Flange
Voltage:1800 Vrms, 600 V AC, 850 V DC
Shell Size:25
Contact Type:Socket
Mating Type:Triple Start Threaded
Shell Plating:Cadmium Olive Drab
Number of Positions:43
Shell Material:Composite
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Shell Type:Square Flange Receptacle
Product:Standard Circular Connectors
Product Type:Connector
Part Aliases:YACT20JJ43SDV00100
SKU:DCHACT20JJ43SD V001

Detailed Description

Elevate your connectivity with our SQUARE FLANGE RECEPTACLE, a key component of the DEUTSCH 38999 Series III Composite Connectors. Engineered for high-performance applications, this receptacle features a durable Composite shell, ensuring reliable operation in challenging environments. With 43 socket contact positions and a triple-start threaded mating type, it enables secure and efficient connections. Operating at up to 600V AC, 850V DC, and 1800Vrms, and handling 13A of current, it offers exceptional power transmission capabilities. The Cadmium Olive Drab shell plating enhances durability, while its wide operating temperature range of -65 to 200 °C (-85 to 392 °F) ensures suitability for diverse industrial settings. Trust in this Connector for precise and robust connectivity solutions. Explore our full range of Circular Connectors and Accessories for comprehensive connectivity options.