| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20JJ43SE V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Mount Type: | Square Flange |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 25 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 43 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20JJ43SEV00100 |
| SKU: | DCHACT20JJ43SE V001 |
ACT20JJ43SE V001
| Heilind Number: | DCHACT20JJ43SE V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20JJ43SE V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with the SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. This high-performance connector features a socket contact type with a triple start threaded mating interface, ensuring secure and reliable connections. With a shell size of 25 and 43 positions, it offers versatility for various wiring configurations. Operating at a maximum voltage of 600 V AC, 850 V DC, and 1800 Vrms, and an amperage of 13 A, it is suitable for demanding environments. The Cadmium Olive Drab shell plating and composite shell material provide durability, while the wide operating temperature range of -65 to 200 °C (-85 to 392 °F) ensures performance in extreme conditions. Trust in this connector for your critical connectivity needs.

