| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20JJ43SN V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Mount Type: | Square Flange |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 25 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 43 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20JJ43SNV00100 |
| SKU: | DCHACT20JJ43SN V001 |
ACT20JJ43SN V001
| Heilind Number: | DCHACT20JJ43SN V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20JJ43SN V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. This high-performance connector features a robust design with a 13A amperage and 600V AC, 850V DC, 1800Vrms voltage rating, ensuring reliable power and signal transmission. With a Square Flange shell and 43 socket contacts, it offers secure and efficient connectivity for a variety of applications. The Cadmium Olive Drab shell plating provides durability and corrosion resistance, while its wide operating temperature range of -65 to 200°C (-85 to 392°F) makes it suitable for even the harshest environments. Whether for industrial or aerospace use, this Connector is a crucial component for maintaining seamless communication.

