| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20JJ61AN V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Mount Type: | Square Flange |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 25 |
| Contact Type: | Less Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 61 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20JJ61ANV00100 |
| SKU: | DCHACT20JJ61AN V001 |
ACT20JJ61AN V001
| Heilind Number: | DCHACT20JJ61AN V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20JJ61AN V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity standards with the SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. Designed for high-performance applications, this connector boasts a robust shell material, Triple Start Threaded mating type, and Cadmium Olive Drab shell plating for durability in extreme environments. With 61 positions, it offers ample connectivity options, while its high amperage and voltage ratings of 7.5A and 600V AC, 850V DC, 1800Vrms respectively, ensure reliable power transmission. Operating seamlessly in temperatures ranging from -65 to 200°C (-85 to 392°F), this Square Flange Receptacle is a versatile solution for demanding industrial and aerospace settings. Elevate your connectivity standards with this essential component.

