| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20JJ61HA V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Mount Type: | Square Flange |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 25 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 61 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20JJ61HAV00100 |
| SKU: | DCHACT20JJ61HA V001 |
ACT20JJ61HA V001
| Heilind Number: | DCHACT20JJ61HA V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20JJ61HA V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. Engineered for high-performance applications, this connector features a triple start threaded mating type for secure connections. With a shell size of 25 and 61 pin contacts, it can handle amperages up to 7.5 A and voltages up to 600 V AC, 850 V DC, and 1800 Vrms. Constructed with durable composite materials and cadmium olive drab plating, it ensures reliability in extreme operating conditions ranging from -65 to 200 °C (-85 to 392 °F). Ideal for industrial and aerospace use, this connector meets stringent quality and performance standards, making it an essential component for seamless connectivity in your systems.

