| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20JJ61HD V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Mount Type: | Square Flange |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 25 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 61 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20JJ61HDV00100 |
| SKU: | DCHACT20JJ61HD V001 |
ACT20JJ61HD V001
| Heilind Number: | DCHACT20JJ61HD V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20JJ61HD V001 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors, designed for high-performance connectivity in demanding environments. With a rugged shell made of composite material and Cadmium Olive Drab plating, this connector ensures durability and reliability. Featuring 61 pin contacts, it offers secure and efficient mating with Triple Start Threaded design. With an amperage of 7.5 A and a voltage rating of 600 V AC, 850 V DC, 1800 Vrms, it meets stringent power requirements. Operating in a wide temperature range from -65°C to 200°C (-85°F to 392°F), it is suitable for harsh industrial applications. Trust in this Square Flange Receptacle for seamless and robust connection solutions.

