| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20JJ61HE V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Mount Type: | Square Flange |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 25 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 61 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20JJ61HEV00100 |
| SKU: | DCHACT20JJ61HE V001 |
ACT20JJ61HE V001
| Heilind Number: | DCHACT20JJ61HE V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20JJ61HE V001 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. This high-performance connector boasts a rugged composite shell, ideal for demanding environments. With a shell size of 25 and 61 pin contacts, it ensures secure and reliable connections. The cadmium olive drab shell plating offers enhanced durability, while its triple start threaded mating type ensures easy installation. Operating in a wide temperature range from -65 to 200°C (-85 to 392°F), and with a voltage rating of 600V AC, 850V DC, and 1800Vrms, it is suitable for a variety of applications. Perfect for use in military, aerospace, and industrial settings, this connector guarantees optimal performance and longevity. Upgrade your connectivity with the SQUARE FLANGE RECEPTACLE.

