| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20JJ61JN V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Mount Type: | Square Flange |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 25 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 61 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20JJ61JNV00100 |
| SKU: | DCHACT20JJ61JN V001 |
ACT20JJ61JN V001
| Heilind Number: | DCHACT20JJ61JN V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20JJ61JN V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our SQUARE FLANGE RECEPTACLE, a key component in the DEUTSCH 38999 Series III Composite Connectors range. Featuring a shell size of 25 and 61 socket contacts, it ensures reliable power and data transmission in demanding environments. With an amperage rating of 7.5 A and a composite construction, it offers durability and performance. Operating at temperatures from -65 to 200 °C (-85 to 392 °F) and with a voltage rating of 600 V AC, 850 V DC, and 1800 Vrms, it suits a variety of applications. The square flange design with triple start threaded mating type allows for secure installations, while the Cadmium Olive Drab plating enhances durability. Trust this connector for efficient and dependable connectivity.

