| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20JJ61PA V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Mount Type: | Square Flange |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 25 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 61 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20JJ61PAV00100 |
| SKU: | DCHACT20JJ61PA V001 |
ACT20JJ61PA V001
| Heilind Number: | DCHACT20JJ61PA V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20JJ61PA V001 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with our SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. Designed for high-performance applications, this connector features a shell size of 25, accommodating 61 pin contacts with a triple start threaded mating type. With a robust construction of composite material and cadmium olive drab shell plating, it ensures reliable operation in demanding environments. Rated for 7.5A at 600V AC, 850V DC, and 1800Vrms, it guarantees efficient power transmission. Operating seamlessly in a wide temperature range from -65 to 200°C (-85 to 392°F), this connector is a versatile solution for your connectivity needs. Upgrade to the Standard Circular Connectors series for superior performance in critical systems.

