ACT20JJ61PB V001

Heilind Number:DCHACT20JJ61PB V001
Manufacturer:TE Connectivity | Deutsch
Manufacturer Number:ACT20JJ61PB V001
ECAD Model:
3D Model

Description:

SQUARE FLANGE RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Deutsch
Manufacturer Part Number:TE Connectivity | Deutsch ACT20JJ61PB V001
Series:DEUTSCH 38999 Series III Composite Connectors
Amperage:7.5 A
Mount Type:Square Flange
Voltage:1800 Vrms, 600 V AC, 850 V DC
Shell Size:25
Contact Type:Pin
Mating Type:Triple Start Threaded
Shell Plating:Cadmium Olive Drab
Number of Positions:61
Shell Material:Composite
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Shell Type:Square Flange Receptacle
Product:Standard Circular Connectors
Product Type:Connector
Part Aliases:YACT20JJ61PBV00100
SKU:DCHACT20JJ61PB V001

Detailed Description

Elevate your connectivity with our SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. Designed for high-performance applications, this connector features a durable composite shell and a square flange for secure mounting. With a voltage rating of 600 V AC, 850 V DC, and 1800 Vrms, it ensures reliable power transmission. Its 61 pin contacts, with a current rating of 7.5 A, offer efficient signal transfer. The triple start threaded mating design guarantees a secure connection. With a wide operating temperature range of -65 to 200 °C (-85 to 392 °F), it is suitable for harsh environments. The cadmium olive drab shell plating provides corrosion resistance, making it ideal for aerospace, military, and industrial applications. Invest in this high-quality connector for seamless performance in demanding environments.