ACT20JJ61PC V001

Heilind Number:DCHACT20JJ61PC V001
Manufacturer:TE Connectivity | Deutsch
Manufacturer Number:ACT20JJ61PC V001
ECAD Model:
3D Model

Description:

SQUARE FLANGE RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Deutsch
Manufacturer Part Number:TE Connectivity | Deutsch ACT20JJ61PC V001
Series:DEUTSCH 38999 Series III Composite Connectors
Amperage:7.5 A
Mount Type:Square Flange
Voltage:1800 Vrms, 600 V AC, 850 V DC
Shell Size:25
Contact Type:Pin
Mating Type:Triple Start Threaded
Shell Plating:Cadmium Olive Drab
Number of Positions:61
Shell Material:Composite
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Shell Type:Square Flange Receptacle
Product:Standard Circular Connectors
Product Type:Connector
Part Aliases:YACT20JJ61PCV00100
SKU:DCHACT20JJ61PC V001

Detailed Description

Elevate your connectivity with our SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. This high-performance connector features a durable Composite shell, ideal for harsh environments with an operating temperature range of -65 to 200°C (-85 to 392°F). With a voltage rating of 600V AC, 850V DC, and 1800Vrms, and an amperage of 7.5A, it ensures reliable power transmission. The Square Flange mount type and Cadmium Olive Drab shell plating provide secure and efficient connections. Offering 61 pin contact positions and a Triple Start Threaded mating type, it's versatile for various applications. Upgrade your connectivity solutions with this top-quality connector.