| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20JJ61PD V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Mount Type: | Square Flange |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 25 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 61 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20JJ61PDV00100 |
| SKU: | DCHACT20JJ61PD V001 |
ACT20JJ61PD V001
| Heilind Number: | DCHACT20JJ61PD V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20JJ61PD V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. Engineered for high-performance applications, this connector offers a secure and reliable connection with an amperage of 7.5 A and a voltage rating of 600 V AC, 850 V DC, 1800 Vrms. Its durable Composite shell and Cadmium Olive Drab plating ensure longevity in harsh environments, while the Square Flange design allows for easy installation. With 61 pin contacts and Triple Start Threaded mating type, it provides efficient signal transmission. Trust in this connector for seamless performance in industrial or aerospace settings.

